Manufacturer Part #
LMZ9-QW27
LUXEON MZ High Power LED Emitter Warm White 90 CRI 2700K 560 lm Min 2800 mA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds LMZ9-QW27 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
| Family: | LUXEON MZ |
| Type of White: | Warm |
| Color: | White |
| CRI: | 90 |
| CCT: | 2700K |
| Flux: | 600lm |
| Test Current: | 2800mA |
| Forward (Drive) Current: | 4800mA |
| Forward Voltage: | 2.8V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$4.79
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount