Manufacturer Part #
LXML-PB01-0040
LUXEON Rebel SMT High Power LED Emitter Blue Lambertian 350 mA 3.1 V 40 lm Min
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds LXML-PB01-0040 - Technical Attributes
Attributes Table
| Application: | Architectural/Emergency Vehicle Lighting/Entertainment |
| Family: | LUXEON Rebel |
| Color: | Blue |
| Radiation Pattern: | Lambertian |
| Flux: | 40lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1000mA |
| Forward Voltage: | 3.1V |
| Viewing Angle: | 125° |
| Mounting Method: | Surface Mount |
Features & Applications
The LXML-PB01-0040 is a 350 mA 3.1 V LUXEON rebel SMT blue lambertian, high power LED emitter. It is ideal for a wide variety of lighting, signaling, signage and entertainment applications.
Features:
- Deliver more usable light and higher flux density
- Optimize applications to reduce size and cost
- Tightly pack the LEDs for mixing
- Simplify manufacturing through the use of surface mount technology
- Test current 350 mA
View the Available LXML-PB01 series of High Power LED Emitters
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount