Manufacturer Part #
L2C5-PR001208E1500
LUXEON CoB FreshFocus1208 Produce LED Emitter 3345 lm Typ
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C5-PR001208E1500 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor/Spotlight |
| Family: | LUXEON Stylist |
| Form: | Rectangular |
| Color: | White |
| Typical Flux: | 3345lm |
| Efficacy-Typ: | 107lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 1800mA |
| Test Current: | 900mA |
| Forward Voltage: | 34.8V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2
$12.31
4
$12.22
15
$12.05
25
$11.99
50+
$11.81
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube