Manufacturer Part #
929000789613
Fortimo LED Strip 23in 2600lm EL LV4 4000K 80CRI 180lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929000789613 - Technical Attributes
Attributes Table
| Board Type: | 2ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 80 |
| Minimum Flux: | 2387lm |
| Typical Flux: | 2580lm |
| Nominal Current: | 420mA |
| Maximum Current: | 520mA |
| Typical Forward Voltage: | 33.3V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 595.63 x 12.7 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$12.72
4
$12.62
15
$12.45
25
$12.38
50+
$12.20
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray