Manufacturer Part #
929001729213
Fortimo DLM Flex L2 G2 36up 3500K 80CRI 2500lm 150lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Signify North America 929001729213 - Technical Attributes
Attributes Table
| Board Type: | Fortimo DLM Flex L2 |
| Color: | Warm White |
| CCT: | 3500K |
| CRI: | 80 |
| Minimum Flux: | 2275lm |
| Typical Flux: | 2528lm |
| Nominal Current: | 485mA |
| Maximum Current: | 1200mA |
| Typical Forward Voltage: | 33.9V |
| Test Temperature: | 85°C |
| Application 1: | General Lighting |
| Dimension: | 78 x 66 mm |
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$7.92
80+
$7.83
Product Variant Information section
Available Packaging
Package Qty:
40 per