Manufacturer Part #
1092QM1-12V
1092 Series Red 13000 mcd 12 V Small-Dome Panel Mount Tab Terminal LED Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC 1092QM1-12V - Technical Attributes
Attributes Table
| Type: | LED |
| Voltage Rating DC: | 12V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$3.32
200+
$3.26
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount