Manufacturer Part #
C11916_SATU-S
LEDiL ''SATU'' Series 21.8mm x 8.9mm 18° Spot Beam Triple Lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C11916_SATU-S - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Beam Type: | Spot |
| Beam Angle: | 18° |
Features & Applications
The C11916_SATU-S is a 18° viewing angle spot beam triple lens.
This device is specially designed and optimized for LUXEON Rebel series of LEDs with special care taken to make light distribution as uniform as possible.
Features:
- Family : Satu
- Type : lens
- LED : LUXEON Rebel ES
- Color : clear
- Diameter : 21.8 mm
- Height : 8.9 mm
- Style : Round
- Optic Material : PMMA
- Fastening : pin, glue
- Status : Ready
- Viewing Angle (FWHM) : 18°
- Efficiency : 91 %
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
120
$1.57
240
$1.55
360
$1.54
480+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray