Manufacturer Part #
FA11206_TINA-M
LEDIL "TINA" Series 16.1 mm Diameter 28° Beam Angle Round LED Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:144 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL FA11206_TINA-M - Technical Attributes
Attributes Table
| Beam Type: | Medium |
| Beam Angle: | 24° |
| Lens Shape: | Round |
| Diameter: | 16.1mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15
$1.58
30
$1.57
75
$1.55
150
$1.53
300+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
144 per Tray