Manufacturer Part #
74HC574PW,118
74HC Series 6V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger - TSSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Nexperia 74HC574PW,118 - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 8 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 5V |
| Supply Current: | 8µA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 150ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 8 |
| No of Outputs: | Eight |
| High Level Output Current: | -7.8mA |
| Low Level Output Current: | 7.8mA |
| No of Pins: | 20 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC574PW is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A.
The 74HC574 are octal D-type flip-flops featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock (CP) and an output enable (OE) input are common to all flip-flops. The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the LOW-to-HIGH CP transition.
Features:
- 3-state non-inverting outputs for bus oriented applications
- 8-bit positive, edge-triggered register
- Common 3-state output enable input
- ESD protection:
- HBM JESD22-A114F exceeds 2 000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40? to +85 ? and from -40 ? to +125 ?
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount