text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC244MTC

74HC Series 6 V CMOS Octal 3-STATE Non-Inverting Buffer - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC244MTC - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MM74HC244MTC is a Octal 3-STATE non-inverting buffer and has two active low enables (1G and 2G); each enable independently controls 4 buffers. This device does not have Schmitt trigger inputs. Operating Temperature Ranges from -40°C to 85°C.

These 3-STATE buffers utilize advanced silicon-gate CMOS technology and are general purpose high speed non-inverting buffers. They possess high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits achieve speeds comparable to low power Schottky devices, while retaining the advantage of CMOS circuitry.

Features:

  • Typical propagation delay: 14 ns
  • 3-STATE outputs for connection to system buses
  • Wide power supply range: 2–6 V
  • Low quiescent supply current: 80 PA
  • Output current: 6 mA

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
63,900
Factory Lead Time:
13 Weeks
Minimum Order:
4350
Multiple Of:
75
Total
$669.90
USD
Quantity
Unit Price
125
$0.163
300
$0.161
1,250
$0.157
3,000
$0.154
12,500+
$0.148
Product Variant Information section