text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC125AT14-13

74LVC Series 5.5 V Surface Mount Quadruple 3-State Buffers - TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Diodes Incorporated 74LVC125AT14-13 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$224.75
USD
Quantity
Unit Price
2,500
$0.0899
5,000
$0.0883
7,500
$0.0874
10,000
$0.0867
12,500+
$0.0847
Product Variant Information section