Manufacturer Part #
74LVC1T45DW-7
74LVC Series 1.65 to 5.5 V 3 State Single Bit Dual Power Transceiver - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Diodes Incorporated 74LVC1T45DW-7 - Product Specification
Diodes Incorporated 74LVC1T45DW-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Transceiver |
| Family: | A/LVC/H |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 1.65|5.5V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0404
9,000
$0.0394
15,000
$0.039
45,000
$0.038
75,000+
$0.0372
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount