text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX4051DR2G

74LVX Series Analog Multiplexer/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX4051DR2G - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2.5|6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74LVX4051 utilizes silicon-gate CMOS technology to achieve fast propagation delays, low ON resistances, and low leakage currents. This analog multiplexer/demultiplexer controls analog voltages that may vary across the complete power supply range (from VCC to VEE ).

The LVX4051 is similar in pinout to the LVX8051, HC4051A and the metal-gate MC14051B. The Channel-Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off.

The Channel-Select and Enable inputs are compatible with standard CMOS outputs. These inputs are over-voltage tolerant (OVT) forlevel translation from 6.0 V down to 3.0 V. This device has been designed so the ON resistance (Ron ) is more linear over input voltage than Ron of metal-gate CMOS analog switches, and High-Speed CMOS analog switches.

Features:

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Analog Power Supply Range (VCC - VEE) = -3.0 V to +3.0 V
  • Digital (Control) Power Supply Range (VCC - GND) = 2.5 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal-Gate, HSL, or VHC Counterparts
  • Low Noise
  • Designed to Operate on a Single Supply with VEE = GND, or Using Split Supplies up to +/-3.0 V
  • Break-Before-Make Circuitry
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Unit Price
2,500
$0.225
7,500
$0.22
12,500+
$0.215
Product Variant Information section