Manufacturer Part #
74HC138S16-13
74HC Series 6 V Surface Mount 3 to 8 Line Decoder Demultiplexer - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
Diodes Incorporated 74HC138S16-13 - Technical Attributes
Attributes Table
| Logic Circuit: | Decoder/Demux |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.122
5,000
$0.121
10,000
$0.119
37,500+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount