text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC175MX

74VHC Series High Speed CMOS Quad D-Type Flip-Flop - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHC175MX - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The 74VHC175MX is a High-speed CMOS Quad D-Type Flip-Flop, fabricated with silicon gate CMOS technology. Available in SOIC-16 package.

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed fMAX = 210 MHz at VCC = 5 V
  • Low power dissipation ICC = 4 µA (max) at TA = 25°C
  • High noise immunity VNIH = VNIL = 28% VCC (min)
  • Power down protection provided on all inputs
  • Low noise VOLP = 0.8 V (max)
  • Pin and function compatible with 74HC175 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.59
5,000+
$0.575
Product Variant Information section