Manufacturer Part #
74VHC273MTCX
74VHC Series High Speed CMOS Octal D-Type Flip-Flop - TSSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74VHC273MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 5.5V |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74VHC273MTCX is an advanced high speed CMOS Octal D-type flip-flop fabricated with silicon gate CMOS technology
It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup.
Features:
- High Speed: fmax = 165 MHz (typ) at VCC = 5 V
- High noise immunity: VNIH=VNIL=28% VCC(Min.)
- Lower power dissipation: ICC = 4 µA (max) at TA = 25°C
- Power down protection is provided on all inputs
- Low noise: VOLP = 0.9 V (max)
- Pin and function compatible with 74HC273
- Leadless DQFN Package
Applications:
- Automation
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.215
7,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount