text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC574MTC

74VHC Series High Speed Octal D-Type Flip-Flop w/ 3-STATE Outputsput - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHC574MTC - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74VHC574 is an advanced high speed CMOS octal flip-flop with 3-STATE output fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

This 8-bit D-type flip-flop is controlled by a clock input (CP) and an output enable input (OE#). When the OE# input is HIGH, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 V to 7 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed: tPD = 5.6 ns (typ) at VCC = 5 V
  • High Noise Immunity: VNIH = VNIL = 28% VCC (Min)
  • Power Down Protection is provided on all inputs
  • Low Noise: VOLP = 0.6 V (typ)
  • Low Power Dissipation: ICC = 4 µA (Max) @ TA = 25°C
  • Pin and Function Compatible with 74HC574
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,625
Factory Lead Time:
13 Weeks
Minimum Order:
3375
Multiple Of:
75
Total
$691.88
USD
Quantity
Unit Price
75
$0.215
375
$0.21
1,500
$0.205
3,750
$0.20
9,375+
$0.195
Product Variant Information section