text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC08DTR2G

74VHC Series 2 to 5.5 V CMOS Quad 2-Input Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHC08DTR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74VHC08DTR2G is a part of MC74VHC series Quad 2-Input Gate. It has a storage temperature ranging from -65°C to +150°C and its available in TSSOP-14 package.

The MC74VHC08 is an advanced high speed CMOS 2-Input AND gate fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

Features:

  • High Speed: tPD = 4.3 ns (Typ) at VCC = 5V
  • Low Power Dissipation: ICC = 2 ?A (Max) at TA = 25 C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2V to 5.5V Operating Range
  • Low Noise: VOLP = 0.8V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300mA
  • ESD Performance: HBM > 2000V; Machine Model > 200V
  • Chip Complexity: 24 FETs or 6 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,020.00
USD
Quantity
Unit Price
2,500
$0.139
5,000
$0.137
7,500
$0.136
12,500
$0.135
25,000+
$0.132
Product Variant Information section