text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC157DTR2G

74VHC Series 2-Input Data Selector/Multiplexer (Mux)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
onsemi MC74VHC157DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/VHC/T/U
No of Functions / Channels: 4
Output Characteristics: 1-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
12,500+
$0.215
Product Variant Information section