text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT253DR2G

MC74ACT253 Series ACT Family 5 V 3-State Dual 4 Input Multiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT253DR2G - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: ACT/Q
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.305
5,000
$0.30
7,500
$0.295
12,500+
$0.29
Product Variant Information section