Manufacturer Part #
74AVC1T45DW-7
Single Bit Dual Power Supply Translating Transceiver with 3 State Outputs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 74AVC1T45DW-7 - Technical Attributes
Attributes Table
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 1.2V to 3.6V |
| Supply Current: | 20µA |
| Propagation Delay: | 2.8ns |
| Operating Temperature: | -40°C to +85°C |
| No of Pins: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0599
9,000
$0.0583
12,000
$0.058
30,000
$0.0567
45,000+
$0.0555
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount