text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX74MTCX

74LVX Series 3.6 V Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LVX74MTCX - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: LV/U/X/XT
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 20µA
Power Dissipation: 180mW
Propagation Delay: 18.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 4
No of Outputs: Dual
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 20µA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$945.00
USD
Quantity
Unit Price
2,500
$0.192
5,000
$0.189
7,500
$0.188
10,000
$0.187
12,500+
$0.184
Product Variant Information section