Manufacturer Part #
74LVX86MTCX
74LVX Series 3.6 V Low Voltage Quad 2-Input Exclusive-OR Gate - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
onsemi 74LVX86MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Exclusive OR GATE |
| Family: | LV/U/X/XT |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Supply Current: | 20µA |
| Power Dissipation: | 180mW |
| Propagation Delay: | 21ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 10pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -4mA |
| Low Level Output Current: | 4mA |
| No of Pins: | 14 |
| Quiescent Current: | 20µA |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LVX86MTCX is a part of 74LVX86 Series 3.6 V Low Voltage 2-input exclusive-OR gates.The inputs tolerate voltages up to 7 V allowing the interface of 5 V to 3 V systems
Features:
- Input voltage level translation from 5 V to 3 V
- Ideal for low power/low noise 3.3 V applications
- Guaranteed:
- Simultaneous switching noise level
- Dynamic threshold performance
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.107
5,000
$0.105
10,000
$0.103
37,500+
$0.0994
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount