text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX50DTG

74LVX Series 8Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi MC74LVX50DTG - Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: LV/U/X/XT
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74LVX50DTG is a part of MC74LVX series 8-Bit Addressable Latch. It has a storage temperature ranging from -65°C to +150°C and its available in TSSOP-14 package.

The MC74LVX50 is an advanced high speed CMOS buffer fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including a buffered output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.

Features:

  • High Speed: tPD = 4.1ns (Typ) at VCC = 3.3V
  • Low Power Dissipation: ICC = 2µA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2 V to 3.6 V Operating Range
  • Low Noise: VOLP = 0.5 V (Max)
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
52,704
Factory Lead Time:
17 Weeks
Minimum Order:
4800
Multiple Of:
96
Total
$715.20
USD
Quantity
Unit Price
192
$0.158
480
$0.155
2,400
$0.151
4,800
$0.149
14,400+
$0.144
Product Variant Information section