text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX06MTCX

74LCX Series 3.6 V Low Voltage Hex Inverter/Buffer with Open Drain Outputs

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
onsemi 74LCX06MTCX - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: VCX/LCX
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74LCX06 Series contains six inverters/buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.    

The outputs of the LCX06 are open drain and can be connected to other open drain outputs to implement active LOW wire AND or active HIGH wire OR functions.   

The 74LCX06 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs
  • 2.3 V-3.6 V VCC specifications provided
  • 3.7 ns tPD max (VCC = 3.3V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0 V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance Human body model 2000V Machine model 200V
  • Functionally compatible with 74 series 05
     
    Applications:
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
21 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,327.50
USD
Quantity
Unit Price
2,500
$0.18
5,000
$0.178
7,500
$0.177
10,000
$0.176
12,500+
$0.173
Product Variant Information section