Manufacturer Part #
74LCX08BQX
AND Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DQFN-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74LCX08BQX - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| Family: | VCX/LCX |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Supply Current: | 10µA |
| Propagation Delay: | 5.5ns |
| Operating Temperature: | -40°C to +85°C |
| No of Inputs: | 2 |
| No of Outputs: | Quad |
| High Level Output Current: | 24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 14 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DQFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.118
6,000
$0.117
9,000
$0.116
15,000
$0.115
30,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DQFN-14
Mounting Method:
Surface Mount