text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX541MTCX

74LCX Series 3.6 V SMT Low Voltage Octal Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi 74LCX541MTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: VCX/LCX
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The 74LCX541 Series is an octal buffer/line driver designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers.

pinout arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density.    

The LCX541 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs and outputs
  • 2.3 V-3.6 V VCC specifications provided
  • 6.5 ns tPD max (VCC = 3.3 V), 10 µA ICC max
  • Power-down high impedance inputs and outputs
  • Supports live insertion/withdrawal 
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance Human Body Model 2000 V Machine Model 200 V
  • Leadless Pb-Free DQFN package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

View the Series of Octal Buffers

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$687.50
USD
Quantity
Unit Price
2,500
$0.275
5,000
$0.27
10,000+
$0.265
Product Variant Information section