text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX541DWG

74LCX Series CMOS Octal Buffer Flow Through Pinout - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX541DWG - Technical Attributes
Attributes Table
Family: VCX/LCX
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 7.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 8
No of Outputs: Triple
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The MC74LCX541 is a high performance, non-inverting octal buffer operating from a 2.3 to 3.6V supply. This device is similar in function to the MC74LCX244, while providing flow through architecture. High impedance TTL compatible inputs significantly reduce current loading toinput drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX541 inputs to besafely driven from 5V devices. The MC74LCX541 is suitable for memory address driving and all TTL level bus oriented transceiver applications.

Current drive capability is 24mA at the outputs. The Output Enable(OE1bar, OE2bar) inputs, when HIGH, disables the output by placing them in a HIGH Z condition.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5 V Tolerant Inputs − Interface Capability With 5 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance
  • Human Body Model >2000 V
  • Machine Model >200 V
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,506
Factory Lead Time:
17 Weeks
Minimum Order:
2318
Multiple Of:
38
Total
$718.58
USD
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
2,000
$0.31
5,000+
$0.30
Product Variant Information section