Manufacturer Part #
74AUP2G14FZ4-7
74AUP Series 3.6 V 4 mA SMT Dual Schmitt Trigger Inverter - X2-DFN1410-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated 74AUP2G14FZ4-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0551
10,000
$0.0543
20,000
$0.0534
25,000
$0.0532
75,000+
$0.0515
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount