Manufacturer Part #
NC7WV07P6X
NC7WV07 Series 3.6 V TinyLogic ULP-A Dual Buffer (Open Drain Output) - SC-70-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
onsemi NC7WV07P6X - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| No of Functions / Channels: | 2 |
| Output Characteristics: | O-DRN |
| Supply Voltage-Nom: | 0.9V to 3.6V |
| Supply Current: | 0.9µA |
| Power Dissipation: | 150mW |
| Propagation Delay: | 15ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2pF |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 6 |
| Quiescent Current: | 0.9µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7WV04P6X is a Ultra Low Power A series dual buffer with open drain output,designed for optimized power and speed.It operates with core supply voltage ranging from 0.9 V to 3.6 V.
This device is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining extremely low CMOS power dissipation.
Features:
- Power-Off high impedance inputs and outputs
- Ultra small MicroPak™ Pb-Free package
- 0.9 V to 3.6 V VCC supply operation
- 3.6 V overvoltage tolerant I/O's at VCC from 0.9 V to 3.6 V
- Uses patented Quiet Series noise/EMI reduction circuitry
- Ultra low dynamic power
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0823
6,000
$0.0809
12,000
$0.0796
15,000
$0.0792
45,000+
$0.0766
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount