Manufacturer Part #
NC7WZ04L6X
NC7WZ04 Series 5.5 V Ultra High Speed Tiny Logic Dual Inverter - MicroPak-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:MICROPAK-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
onsemi NC7WZ04L6X - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Package Style: | MICROPAK-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0741
10,000
$0.0728
15,000
$0.0721
20,000
$0.0716
25,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROPAK-6
Mounting Method:
Surface Mount