text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ08L8X

NC7WZ08 Series 5.5 V Surface Mount Dual AND Gate - MICROPAK-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi NC7WZ08L8X - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 10µA
Power Dissipation: 165mW
Propagation Delay: 10.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 10µA
Package Style:  MICROPAK-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,357
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$942.00
USD
Quantity
Unit Price
5,000
$0.0486
10,000
$0.0478
20,000
$0.0471
25,000
$0.0468
75,000+
$0.0454
Product Variant Information section