text.skipToContent text.skipToNavigation

Manufacturer Part #

NL27WZ14DFT2G

NL27WZ14 Series 1.65 to 5.5 V Schmitt Inverter Dual Inverter - SC-88

Product Specification Section
onsemi NL27WZ14DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 3.2ns
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NL27WZ14 is a high performance dual inverter with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply. Pin configuration and function are the same as the NL27WZ04, but the inputs have hysteresis and, with its Schmitt trigger function, the NL27WZ14 can be used as a line receiver which will receive slow input signals.

The NL27WZ14 is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals. In addition, it has a greater noise margin than conventional inverters. The NL27WZ14 has hysteresis between the positive−going and the negative−going input thresholds (typically 1 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

Key Features:

  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Current Drive Capability is 24 mA at the Outputs
  • Chip Complexity: FET = 72
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
70,043
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.90
USD
Quantity
Unit Price
3,000
$0.0353
9,000
$0.0344
15,000
$0.0341
45,000
$0.0332
75,000+
$0.0325