Manufacturer Part #
MC14516BDR2G
MC14516B Series 3 to 18 Vdc SMT Synchronous Binary Up / Down Count - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC14516BDR2G - Technical Attributes
Attributes Table
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14516BDR2G is a synchronous up/down binary counter, constructed with MOS P−channel and N−channel enhancement mode devices in a monolithic structure. Available in a SOIC−16 package.
Features:
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Internally Synchronous for High Speed
- Logic Edge−Clocked Design — Count Occurs on Positive Going Edge of Clock
- Single Pin Reset
- Asynchronous Preset Enable Operation
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky Load Over the Rated Temperature Range
- These Devices are Pb−Free and are RoHS Compliant
Applications:
- Frequency synthesizer applications where low power dissipation and/or high noise immunity is desired
- Analog−to−Digital and Digital−to−Analog conversions
- Magnitude and sign generation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2,500
$0.22
7,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount