Manufacturer Part #
MC74AC132DG
MC74ACSeries 2 to 6 VDC 24 mA Quad 2-Input NAND Schmitt Trigger - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
onsemi MC74AC132DG - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74AC132DG is a quad 2−Input NAND schmitt trigger with a quiescent current of 4 µA, available in SOIC-14 package.
It is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals.
Features:
- Schmitt Trigger Inputs
- Outputs Source/Sink 24 mA
- ′ACT132 Has TTL Compatible Inputs
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
125
$0.19
300
$0.187
1,250
$0.183
3,000
$0.18
12,500+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount