text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT08DR2G

MC74ACT08 Series 2 to 6 V Surface Mount Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi MC74ACT08DR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT08DR2G is a Quad 2-Input AND Gate available in SOIC-14 pin surface mount package..

Features:

  • Outputs Source/Sink 24 mA
  • ACT08 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$272.50
USD
Quantity
Unit Price
2,500
$0.109
5,000
$0.107
10,000
$0.106
37,500+
$0.103
Product Variant Information section