text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC132ADTG

MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
onsemi MC74HC132ADTG - Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.45W
Propagation Delay: 21ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC132A is identical in pinout to the LS132. The device inputs are compatible with standard CMOS outputs; with pull−up resistors, they are compatible with LSTTL outputs. The HC132A can be used to enhance noise immunity or to square up slowly changing waveforms.

Key Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements as Defined by JEDEC Standard No. 7A
  • Chip Complexity: 72 FETs or 18 Equivalent Gates
  • Pb−Free Packages are Available??
Pricing Section
Global Stock:
114
USA:
114
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
114
Multiple Of:
1
Total
$13.91
USD
Quantity
Unit Price
200
$0.122
500
$0.121
1,500
$0.118
5,000
$0.116
15,000+
$0.112
Product Variant Information section