Manufacturer Part #
MC10EL04DG
MC10EL04 Series 5.7 V Surface Mount 2‐Input AND/NAND - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC10EL04DG - Technical Attributes
Attributes Table
| Logic Circuit: | AND/NAND Gate |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 4.2V to 5.7V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC10EL04 is a 2-input AND/NAND gate. The device is functionally equivalent to the E104 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E104, the EL04 is ideally suited for those applications which require the ultimate in AC performance. The 100 Series contains temperature compensation.
Key Features:
- 240 ps Propagation Delay
- ESD Protection:
- > 1 kV Human Body Model
- > 100 V Machine Model
- PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -4.2 V to -5.7 V
- Internal Input Pulldown Resistors
- Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
- Moisture Sensitivity Level 1
- Flammability Rating:
- UL 94 V-0 @ 0.125
- Oxygen Index 28 to 34
- Transistor Count = 45 devices
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
98
$3.25
196
$3.22
392
$3.19
490
$3.18
1,470+
$3.13
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount