Manufacturer Part #
NL17SG08DFT2G
NL17SG08 Series 0.9 to 3.6 V Surface Mount Single 2-Input AND Gate - SC−88A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NL17SG08DFT2G - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 0.9V to 3.6V |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0431
9,000
$0.042
15,000
$0.0416
45,000
$0.0406
75,000+
$0.0397
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount