Manufacturer Part #
NC7NZ17K8X
NC7NZ17 Series 5.5 V UHS Triple Buffer with Schmitt Trigger Inputs - US-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:US-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NC7NZ17K8X - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| No of Functions / Channels: | 3 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 0.25W |
| Propagation Delay: | 3.6ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 2.5pF |
| No of Inputs: | 3 |
| No of Outputs: | Triple |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 8 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | US-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7NZ17K8X is a triple buffer with Schmitt trigger inputs. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range.
Features:
- High Output Drive: ±24 mA at 3 V Vcc
- Space saving US8 surface mount package
- Power down high impedance inputs/outputs
- Broad VCC Operating Range; 1.65 V to 5.5 V
- Patented noise/EMI reduction circuitry implemented
- Ultra High Speed: Tpd 3.6 ns Typ into 50 pF at 5 V Vcc
- Overvoltage tolerant inputs facilitate 5 V to 3 V translation
Applications:
- Automation
- Broadband Modem
- Broadcast & Studio
- Camcorder
- CRT/RPTV
- Desktop PC
- LCD Monitor
- Printer
- Set Top Boxes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0802
6,000
$0.0789
12,000
$0.0776
15,000
$0.0772
45,000+
$0.0747
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
US-8
Mounting Method:
Surface Mount