Manufacturer Part #
5P49V5933B000LTGI
VERSACLOCK 5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:LGA-24L Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 5P49V5933B000LTGI - Technical Attributes
Attributes Table
| Type: | Programmable Clock |
| Interface Type: | I2C |
| Input Capacitance: | 3pF |
| Clock Input Frequency - Max: | 350MHz |
| Clock Output Frequency - Max: | 350MHz |
| Supply Voltage-Nom: | 1.71V to 3.465V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LGA-24L |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
490+
$4.48
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
LGA-24L
Mounting Method:
Surface Mount