text.skipToContent text.skipToNavigation

Manufacturer Part #

5V49EE901NLGI

EEPROM PROGRAMMABLE PLL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5V49EE901NLGI - Technical Attributes
Attributes Table
Type: Generator
Interface Type: I2C
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: LVCMOS
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,611.70
USD
Quantity
Unit Price
490+
$5.33
Product Variant Information section