text.skipToContent text.skipToNavigation

Manufacturer Part #

9DB433AGLF

PCIE GEN3 ZDB

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DB433AGLF - Technical Attributes
Attributes Table
Type: Differential
Interface Type: SMBUS
Input Capacitance: 5pF
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$452.00
USD
Quantity
Unit Price
200
$2.26
400
$2.24
600
$2.23
800
$2.22
1,000+
$2.19
Product Variant Information section