text.skipToContent text.skipToNavigation

Manufacturer Part #

9FGV0231AKILF

2 O/P 1.8V PCIE CLOCK GEN, ZO=33

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9FGV0231AKILF - Technical Attributes
Attributes Table
Type: Generator
Interface Type: PCI Express
Clock Input Frequency - Max: 100MHz
Supply Voltage-Nom: 1.7V to 1.9V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  VFQFPN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$744.80
USD
Quantity
Unit Price
490
$1.52
980
$1.51
1,470
$1.50
2,450+
$1.48
Product Variant Information section