text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC557-0343FI0

MEMS PCIe Clock Generator, -40C-85C, 100ppm

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC557-0343FI0 - Technical Attributes
Attributes Table
Type: Generator
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 2.25V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
440
Multiple Of:
110
Total
$1,047.20
USD
Quantity
Unit Price
110
$2.42
220
$2.40
440
$2.38
550
$2.37
1,650+
$2.33
Product Variant Information section