text.skipToContent text.skipToNavigation

Manufacturer Part #

NB4N507ADR2G

NB Series 3.3 V 200 MHz Surface Mount PECL Clock Synthesizer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB4N507ADR2G - Technical Attributes
Attributes Table
Type: Synthesizer
Clock Input Frequency - Max: 52MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,350.00
USD
Quantity
Unit Price
2,500+
$3.74
Product Variant Information section