text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6355EM

NJU6355EM Series 2 to 5.5 V Surface Mount Serial I/O Real time Clock - DMP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU6355EM - Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 32.768kHz
Clock Output Frequency - Max: 32.768kHz
Supply Voltage-Nom: 2V to 5.5V
Package Style:  DMP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$86.00
USD
Quantity
Unit Price
25
$0.88
75
$0.86
250
$0.84
750
$0.825
2,500+
$0.785
Product Variant Information section