text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89645LK4G

1:4 CMOS/LVTTL-TO-LVDS TRANSLATOR+ FANOUT BUFFER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89645LK4G - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Output Frequency - Max: 650MHz
Supply Voltage-Nom: 3.135V to 3.465V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
296
Multiple Of:
74
Total
$1,098.16
USD
Quantity
Unit Price
10
$3.86
30
$3.81
100
$3.75
200
$3.71
500+
$3.62
Product Variant Information section