text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58017UMG

SY58017U Series 7 GHz/10.7 Gbps Ultra Precision Differential CML 2:1 MUX-MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
Microchip SY58017UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 3.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 7GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY58017UMG is a ultra-precision differential CML 2:1 MUX with internal I/O termination capable of handling clocks up to 7GHz and data up to 10.7Gbps.

It includes unique, 3-pin input termination architecture that allows customers to interface to any differential signal (AC- or DC-coupled) as small as 100 mV without any level shifting or termination resistor networks in the signal path.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC to >10.7 Gbps data throughput
    • DC to>7 GHz fMAX (clock)
    • <240 ps propagation delay
    • <60 ps tr/tf times
  • Ultra-low crosstalk-induced jitter: 1 ps(rms)
  • Ultra-low jitter design:
    • <1 ps(RMS) random jitter
    • <10 ps(PP) deterministic jitter
    • <10 ps(PP) total jitter (clock)
  • Unique input termination and VT pin accepts:
    • DC-coupled 
    • AC-coupled 
  • Internal 50 output source termination
  • Typical 400 mV CML output swing (RL = 50)
  • Power supply 2.5 V ±5% or 3.3 V ±10%

Applications:

  • Redundant clock distribution
  • OC-3 to OC-192 SONET/SDH clock/data distribution
  • Loopback
  • Fiber Channel distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,728.00
USD
Quantity
Unit Price
3
$8.86
15
$8.76
40
$8.70
100
$8.64
250+
$8.51
Product Variant Information section