Manufacturer Part #
MBR30150CT
MBR30150CT Series 150 V 30 A Through Hole Schottky Rectifier - TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Reel Package Style:TO-220-3 (TO-220AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC MBR30150CT - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 760pF |
| Thermal Resistance: | 60°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$0.48
200
$0.47
750
$0.455
1,250
$0.45
2,500+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Surface Mount